Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
915 In Stock 490 Factory | 1 : ¥23.21000 Tray | - | Tray | Active | Positive | Fixed | 1 | 36V | 3.3V, 5V | - | 0.77V @ 300mA | 300mA | 38 µA | 60dB (100Hz) | Enable, Reset Out | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
2,729 In Stock 1,600 Factory | 1 : ¥16.92000 Tube | - | Tube | Active | Positive | Fixed | 1 | 36V | 3.3V, 5V | - | 0.5V @ 200mA | 200mA | 38 µA | 60dB (100Hz) | Enable, Reset Out | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
0 In Stock 57,500 Factory Check Lead Time | 2,500 : ¥11.64810 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V, 5V | - | 0.13V @ 50mA | 50mA | 38 µA | 60dB (100Hz) | Enable, Reset Out | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) |