LM2937ET-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2937ET-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ET-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ET-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.43300 | ¥144.33 |
45 | ¥13.61911 | ¥612.86 |
135 | ¥11.60378 | ¥1,566.51 |
270 | ¥10.89563 | ¥2,941.82 |
540 | ¥9.53356 | ¥5,148.12 |
1,035 | ¥7.89926 | ¥8,175.73 |
2,520 | ¥7.35452 | ¥18,533.39 |
5,040 | ¥7.08211 | ¥35,693.83 |