Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 9
Manufacturer
Analog Devices Inc.Diodes IncorporatedMicrochip TechnologyTexas Instruments
Series
-AZ1117C
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V6V6.5V14V15V28V30V
Voltage - Output (Min/Fixed)
0V1.8V3.3V3.6V3.8V5V
Voltage - Output (Max)
14V-
Voltage Dropout (Max)
0.14V @ 300mA0.25V @ 250mA0.42V @ 3A0.475V @ 1A1.3V @ 100mA1.3V @ 800mA1.4V @ 150mA-
Current - Output
150mA250mA300mA500mA600mA1A3A
Current - Quiescent (Iq)
2.05 µA15 µA25 µA50.5 µA105 µA2 mA6 mA7 mA
Current - Supply (Max)
40 µA125 µA350 µA425 µA1 mA2 mA5.1 mA10 mA
PSRR
50dB (1kHz)52dB (1kHz ~ 1MHz)63dB (1MHz)65dB ~ 40dB (100Hz ~ 1MHz)70dB (120Hz)80dB ~ 52dB (10Hz ~ 1kHz)85dB ~ 20dB (120Hz ~ 1MHz)90dB ~ 60dB (100Hz ~ 100kHz)-
Control Features
-EnableEnable, Soft Start
Protection Features
Current Limit, Thermal Shutdown, UVLOOver Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short CircuitThermal Shutdown
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C-20°C ~ 125°C (TJ)
Package / Case
8-WFDFN Exposed Pad, CSP12-WFDFN Exposed PadSC-74A, SOT-753TO-243AATO-261-4, TO-261AA
Supplier Device Package
8-LFCSP-WD (3x3)12-DFN (4x4)SOT-223-3SOT-23-5SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
TPS7A2033PDBVR
IC REG LINEAR 3.3V 300MA SOT23-5
Texas Instruments
19,139
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.34950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 89-3
MCP1804T-5002I/MB
IC REG LINEAR 5V 150MA SOT89-3
Microchip Technology
7,976
In Stock
1 : ¥8.08000
Cut Tape (CT)
1,000 : ¥6.12088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
28V
5V
-
1.3V @ 100mA
150mA
105 µA
125 µA
50dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89-3
8-LFCSP-WD
ADM7170ACPZ-3.3-R7
IC REG LINEAR 3.3V 500MA 8LFCSP
Analog Devices Inc.
1,160
In Stock
1 : ¥27.29000
Cut Tape (CT)
1,500 : ¥14.42487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
-
500mA
2 mA
5.1 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7154ACPZ-1.8-R7
IC REG LINEAR 1.8V 600MA 8LFCSP
Analog Devices Inc.
1,979
In Stock
1 : ¥59.25000
Cut Tape (CT)
1,500 : ¥32.46277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
600mA
7 mA
10 mA
63dB (1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
12 DFN
LT3083IDF#PBF
IC REG LINEAR POS ADJ 3A 12DFN
Analog Devices Inc.
300
In Stock
1 : ¥94.70000
Tube
-
Tube
Active
Positive
Adjustable
1
14V
0V
14V
0.42V @ 3A
3A
50.5 µA
1 mA
85dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x4)
SOT-223-3
AZ1117CH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
19,731
In Stock
1 : ¥3.12000
Cut Tape (CT)
4,000 : ¥0.68657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOD 123-5
TLV75733PDBVR
IC REG LINEAR 3.3V 1A SOT23-5
Texas Instruments
4,193
In Stock
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥1.13338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.475V @ 1A
1A
-
40 µA
52dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP5907QMFX-3.8Q1
IC REG LINEAR 3.8V 250MA SOT23-5
Texas Instruments
7,575
In Stock
6,271
Marketplace
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥2.05426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
5.5V
3.8V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS70936DBVR
IC REG LINEAR 3.6V 150MA SOT23-5
Texas Instruments
14,586
In Stock
1 : ¥11.05000
Cut Tape (CT)
3,000 : ¥4.70010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.6V
-
1.4V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 9

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.