LM317LD13TR

DigiKey Part Number
497-1572-2-ND - Tape & Reel (TR)
497-1572-1-ND - Cut Tape (CT)
497-1572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LD13TR
Description
IC REG LIN POS ADJ 100MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM317LD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.27300¥32.73
25¥2.98920¥74.73
100¥2.22560¥222.56
250¥2.01684¥504.21
500¥1.66912¥834.56
1,000¥1.25189¥1,251.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.14756¥2,868.90
5,000¥1.07801¥5,390.05
12,500¥1.00846¥12,605.75
25,000¥0.92499¥23,124.75
62,500¥0.89022¥55,638.75
Manufacturers Standard Package