TS2937CW33 RPG | |
---|---|
DigiKey Part Number | 1801-TS2937CW33RPGTR-ND - Tape & Reel (TR) 1801-TS2937CW33RPGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS2937CW33 RPG |
Description | IC REG LINEAR 3.3V 500MA SOT223 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | TS2937CW33 RPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 25 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.29040 | ¥132.26 |
100 | ¥4.34630 | ¥434.63 |
250 | ¥4.06288 | ¥1,015.72 |
500 | ¥3.59048 | ¥1,795.24 |
1,000 | ¥3.32702 | ¥3,327.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.32701 | ¥8,317.52 |