TS3480CX33 RFG | |
---|---|
DigiKey Part Number | TS3480CX33RFGTR-ND - Tape & Reel (TR) TS3480CX33RFGCT-ND - Cut Tape (CT) TS3480CX33RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3480CX33 RFG |
Description | IC REG LINEAR 3.3V 100MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS3480CX33 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.22160 | ¥80.54 |
100 | ¥2.57710 | ¥257.71 |
250 | ¥2.39300 | ¥598.25 |
500 | ¥2.02486 | ¥1,012.43 |
1,000 | ¥1.56471 | ¥1,564.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42662 | ¥4,279.86 |
6,000 | ¥1.33459 | ¥8,007.54 |
15,000 | ¥1.24254 | ¥18,638.10 |
30,000 | ¥1.17811 | ¥35,343.30 |