Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,917 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.42554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.18V @ 50mA (Typ) | 50mA | 1 µA | 1.9 mA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
2,906 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.05203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.308V @ 200mA | 200mA | 3 µA | - | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
2,908 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.55371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.55V @ 80mA | 80mA | 1 µA | 6 µA | - | - | Over Current, Over Temperature | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | SC-82A, SOT-343 | SC-82AB |