Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,631 In Stock | 1 : ¥6.38000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | - | 83dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
7,844 In Stock | 1 : ¥6.40000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | - | 60dB (1kHz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
46,440 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥3.53235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 32V | - | 100mA | 2.5 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
4,700 In Stock | 1 : ¥8.25000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 68dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
23,293 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥5.02190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.5V @ 1.5A | 1.5A | 10 mA | - | 79dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,401 In Stock | 1 : ¥15.47000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 12V | - | - | 1.5A | 6 mA | - | 71dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
15,022 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.34436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.38V @ 300mA | 300mA | 55 µA | 370 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,035 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥2.01193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 8V | - | - | 500mA | 6 mA | - | 56dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |