Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 8
Manufacturer
Analog Devices Inc.Microchip TechnologySTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
6V15V16V20V26V30V40V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.32V @ 300mA0.5V @ 300mA0.575V @ 500mA0.65V @ 250mA0.7V @ 150mA0.75V @ 300mA0.75V @ 400mA1.3V @ 1A
Current - Output
150mA250mA300mA400mA500mA1A
Current - Quiescent (Iq)
5 µA25 µA26 µA50 µA100 µA220 µA300 µA10 mA
Current - Supply (Max)
400 µA12 mA14 mA
PSRR
44dB (100Hz)55dB (100Hz)58dB (120Hz)70dB (1kHz)75dB (120Hz)80dB (1kHz)-
Control Features
-Enable
Protection Features
Load Dump, Over Current, Reverse PolarityOver Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, UVLOOver Temperature, Reverse PolarityOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
8-VFDFN Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
8-DFN (2x3)SOT-223SOT-223-3TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
MCP1824ST-3302E/DB
IC REG LIN 3.3V 300MA SOT223-3
Microchip Technology
22,452
In Stock
1 : ¥5.25000
Cut Tape (CT)
4,000 : ¥4.02283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.32V @ 300mA
300mA
220 µA
-
55dB (100Hz)
-
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
MCP1703-5002E/DB
IC REG LINEAR 5V 250MA SOT223-3
Microchip Technology
13,902
In Stock
1 : ¥7.14000
Tube
-
Tube
Active
Positive
Fixed
1
16V
5V
-
0.65V @ 250mA
250mA
5 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT223-3L
LD1117AS33TR
IC REG LINEAR 3.3V 1A SOT223
STMicroelectronics
17,188
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,500 : ¥3.10254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 1A
1A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
2156~PDSO4
MIC2920A-5.0WS-TR
IC REG LINEAR 5V 400MA SOT223-3
Microchip Technology
20,518
In Stock
1 : ¥15.13000
Cut Tape (CT)
2,500 : ¥11.47668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
5V
-
0.75V @ 400mA
400mA
300 µA
12 mA
-
-
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1521CST-5#PBF
IC REG LINEAR 5V 300MA SOT223-3
Analog Devices Inc.
1,845
In Stock
1 : ¥54.83000
Tube
-
Tube
Active
Positive
Fixed
1
20V
5V
-
0.75V @ 300mA
300mA
25 µA
12 mA
58dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1121IST-5#PBF
IC REG LINEAR 5V 150MA SOT223-3
Analog Devices Inc.
513
In Stock
1 : ¥63.76000
Tube
-
Tube
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 150mA
150mA
50 µA
14 mA
58dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-DFN
MCP1755ST-5002E/MC
IC REG LINEAR 5V 300MA 8DFN
Microchip Technology
2,960
In Stock
1 : ¥6.32000
Cut Tape (CT)
3,300 : ¥5.43900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.5V @ 300mA
300mA
100 µA
400 µA
80dB (1kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
TO-252-3
TPS7B8833QKVURQ1
AUTOMOTIVE 500-MA, 40-V, LOW-DRO
Texas Instruments
14,426
In Stock
1 : ¥23.89000
Cut Tape (CT)
2,500 : ¥10.03144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.575V @ 500mA
500mA
26 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 8

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.