L78M05CDT-TR | |
---|---|
DigiKey Part Number | 497-1203-2-ND - Tape & Reel (TR) 497-1203-1-ND - Cut Tape (CT) 497-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M05CDT-TR |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M05CDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥3.01280 | ¥75.32 |
100 | ¥2.40920 | ¥240.92 |
250 | ¥2.23684 | ¥559.21 |
500 | ¥1.89272 | ¥946.36 |
1,000 | ¥1.46255 | ¥1,462.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33354 | ¥3,333.85 |
5,000 | ¥1.24749 | ¥6,237.45 |
12,500 | ¥1.16146 | ¥14,518.25 |
25,000 | ¥1.10123 | ¥27,530.75 |
62,500 | ¥1.07543 | ¥67,214.38 |