Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,652 In Stock | 1 : ¥15.93000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.25V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
2,286 In Stock | 1 : ¥8.62000 Cut Tape (CT) 250 : ¥5.63356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.9V @ 1A | 1A | 80 µA | 1.5 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |