Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,639 In Stock | 1 : ¥5.50000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 12V | - | - | 100mA | 3 mA | - | 54dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,560 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -12V | - | 1.1V @ 1A | 1.5A | 1.5 mA | - | 70dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
3,207 In Stock | 1 : ¥15.90000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 1A | 1.5A | 8 mA | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
19,904 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.51587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -35V | -12V | - | - | 100mA | 6 mA | 6.5 mA | 42dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 |