Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,246 In Stock | 1 : ¥19.72000 Cut Tape (CT) 1,000 : ¥9.71059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
2,347 In Stock | 1 : ¥22.95000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 37V | 1.25V | 37V | - | 1.5A | 10 mA | - | 64dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
1,132 In Stock | 1 : ¥115.36000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 1.4V @ 4.6A | 4.6A | - | - | - | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
3,351 In Stock | 1 : ¥6.80000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -15V | - | 1.1V @ 1A (Typ) | 1.5A | 3 mA | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
4,467 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.62417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -35V | -15V | - | 1.1V @ 500mA (Typ) | 500mA | - | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,369 In Stock 900 Factory | 1 : ¥7.57000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -15V | - | 1.3V @ 1A (Typ) | 1A | - | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
524 In Stock | 1 : ¥16.58000 Cut Tape (CT) 500 : ¥9.81150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 12V | - | 1V @ 1A | 1A | 10 mA | 15 mA | 66dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
541 In Stock | 1 : ¥22.10000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 15V | - | 0.8V @ 1A | 1A | 10 mA | 15 mA | 64dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
5,153 In Stock | 1 : ¥23.46000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 12V | - | 1V @ 1A | 1A | 10 mA | 15 mA | 66dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
136 In Stock | 1 : ¥68.86000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.35V @ 200mA (Typ) | 200mA | - | - | 117dB ~ 56dB (120Hz ~ 10MHz) | Current Limit, Enable, Power Good | Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
2,099 Marketplace | Unavailable | - | Bulk | Active | Negative | Fixed | 1 | -26V | -15V | - | 1V @ 1A | 1.8A | 1 mA | 5 mA | 52dB (1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
1,737 Marketplace | Unavailable | - | Bulk | Active | Negative | Fixed | 1 | -26V | -15V | - | 1V @ 1A | 1.8A | 1 mA | 5 mA | 52dB (1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
157 Marketplace | Unavailable | - | Bulk | Active | Negative | Fixed | 1 | -26V | -15V | - | 1V @ 1A | 1.8A | 1 mA | 5 mA | 52dB (1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) |