Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V15V40V
Voltage - Output (Min/Fixed)
1.25V1.8V3.3V
Voltage - Output (Max)
13.7V-
Voltage Dropout (Max)
0.5V @ 1A1.25V @ 300mA1.3V @ 800mA
Current - Output
300mA800mA1A
Current - Quiescent (Iq)
5 µA400 µA
Current - Supply (Max)
6.5 µA1.3 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)60dB (100Hz)75dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)8-VDFN Exposed PadTO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
8-HVSSOP8-SON (3x3)TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SON
TPS73718DRBR
IC REG LINEAR 1.8V 1A 8SON
Texas Instruments
2,900
In Stock
1 : ¥11.31000
Cut Tape (CT)
3,000 : ¥4.64347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.5V @ 1A
1A
400 µA
1.3 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
8-HVSSOP
TPS7B8233QDGNRQ1
IC REG LIN 3.3V/5V 300MA 8MSOP
Texas Instruments
7,350
In Stock
1 : ¥15.52000
Cut Tape (CT)
2,500 : ¥7.36056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
1.25V @ 300mA
300mA
5 µA
6.5 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HVSSOP
DDPAK/TO-263-3
TLV1117IKTTR
IC REG LIN POS ADJ 800MA DDPAK
Texas Instruments
128
In Stock
1 : ¥15.52000
Cut Tape (CT)
500 : ¥9.22880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
800mA
-
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.