Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
16V20V
Voltage - Output (Min/Fixed)
1.21V1.25V
Voltage - Output (Max)
5V20V
Voltage Dropout (Max)
0.5V @ 1A0.7V @ 500mA
Current - Output
500mA1A
Current - Quiescent (Iq)
500 µA1.5 mA
Current - Supply (Max)
20 mA80 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)75dB ~ 70dB (120hZ ~ 10kHz)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-223-6
Supplier Device Package
8-SOICSOT-223-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223-6 Pkg
TPS73801DCQR
IC REG LINEAR POS ADJ 1A SOT223
Texas Instruments
12,636
In Stock
1 : ¥23.38000
Cut Tape (CT)
2,500 : ¥10.71044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.5V @ 1A
1A
1.5 mA
80 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-223-6
SOT-223-6
8 SOIC
NCV5500DADJR2G
IC REG LIN POS ADJ 500MA 8SOIC
onsemi
7,705
In Stock
1 : ¥7.99000
Cut Tape (CT)
2,500 : ¥2.63857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.25V
5V
0.7V @ 500mA
500mA
500 µA
20 mA
75dB ~ 70dB (120hZ ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.