Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,279 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.89403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.25V @ 500mA | 500mA | - | 80dB ~ 70dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-XDFN (1.2x1.2) | ||
2,189 In Stock | 1 : ¥5.70000 Cut Tape (CT) 4,000 : ¥2.04008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 1.2V @ 800mA | 800mA | 10 mA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223 |