LD39100PUR | |
---|---|
DigiKey Part Number | 497-11013-2-ND - Tape & Reel (TR) 497-11013-1-ND - Cut Tape (CT) 497-11013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PUR |
Description | IC REG LINEAR POS ADJ 1A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39100PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.83500 | ¥98.35 |
25 | ¥9.33720 | ¥233.43 |
100 | ¥7.67030 | ¥767.03 |
250 | ¥7.16960 | ¥1,792.40 |
500 | ¥6.33602 | ¥3,168.01 |
1,000 | ¥5.00215 | ¥5,002.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.66863 | ¥14,005.89 |
6,000 | ¥4.43521 | ¥26,611.26 |
15,000 | ¥4.26847 | ¥64,027.05 |