MC7815CDTRKG | |
---|---|
DigiKey Part Number | MC7815CDTRKGOSTR-ND - Tape & Reel (TR) MC7815CDTRKGOSCT-ND - Cut Tape (CT) MC7815CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7815CDTRKG |
Description | IC REG LINEAR 15V 1A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7815CDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.34700 | ¥53.47 |
25 | ¥5.02240 | ¥125.56 |
100 | ¥3.80770 | ¥380.77 |
250 | ¥3.24032 | ¥810.08 |
500 | ¥3.07846 | ¥1,539.23 |
1,000 | ¥2.34931 | ¥2,349.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.18730 | ¥5,468.25 |
5,000 | ¥2.10630 | ¥10,531.50 |
12,500 | ¥2.02528 | ¥25,316.00 |
25,000 | ¥2.00523 | ¥50,130.75 |