ICE3A1065ELJFKLA1 | |
---|---|
DigiKey Part Number | ICE3A1065ELJFKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3A1065ELJFKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3A1065ELJFKLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 32 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.11500 | ¥151.15 |
50 | ¥14.25660 | ¥712.83 |
100 | ¥12.14650 | ¥1,214.65 |
250 | ¥11.40524 | ¥2,851.31 |
500 | ¥10.03994 | ¥5,019.97 |