Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,590 In Stock | 1 : ¥13.94000 Cut Tape (CT) 5,000 : ¥5.58423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.1V | 0.65V | 3.6V | 0.18V @ 1.5A | 1.5A | 330 µA | - | 70dB ~ 50dB (1kHz ~ 1MHz) | Current Limit, Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (3x3) | ||
1,633 In Stock | 1 : ¥63.08000 Cut Tape (CT) 250 : ¥45.04524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 35V | 1.4V | 34V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 145°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
2,975 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.25375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.2V @ 100mA | 100mA | 28 µA | - | 60dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |