LD1085D2T-R

DigiKey Part Number
497-3424-2-ND - Tape & Reel (TR)
497-3424-1-ND - Cut Tape (CT)
497-3424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1085D2T-R
Description
IC REG LINEAR POS ADJ 3A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
LD1085D2T-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.58000¥16.58
10¥14.86000¥148.60
25¥14.01680¥350.42
100¥11.94170¥1,194.17
250¥11.21276¥2,803.19
500¥9.81108¥4,905.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.12929¥8,129.29
2,000¥7.56859¥15,137.18
5,000¥7.28830¥36,441.50
10,000¥7.00797¥70,079.70
Manufacturers Standard Package