Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
3.3V4.2V5.5V
Voltage - Output (Min/Fixed)
0.4V1V1.8V
Voltage - Output (Max)
3.6V4V-
Voltage Dropout (Max)
0.07V @ 300mA0.1V @ 300mA0.2V @ 800mA
Current - Output
300mA800mA
Current - Quiescent (Iq)
2.6 µA20 µA200 µA
PSRR
59dB ~ 33dB (1kHz ~ 1MHz)60dB ~ 35dB (1kHz ~ 1.5MHz)-
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
5-XFBGA, DSBGA8-WFDFN Exposed Pad
Supplier Device Package
5-DSBGA8-DFN (3x2)8-WDFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DFN
LTC3035EDDB#TRMPBF
IC REG LINEAR POS ADJ 300MA 8DFN
Analog Devices Inc.
4,101
In Stock
1 : ¥36.90000
Cut Tape (CT)
500 : ¥23.09016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.4V
3.6V
0.1V @ 300mA
300mA
200 µA
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x2)
8-DFN Exposed Pad
LX8240ILD-TR
IC REG LIN POS ADJ 800MA 8WDFN
Microchip Technology
3,946
In Stock
1 : ¥21.51000
Cut Tape (CT)
3,000 : ¥17.53376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
4.2V
1V
4V
0.2V @ 800mA
800mA
20 µA
-
59dB ~ 33dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-WDFN (2x3)
5-DSBGA
TPS7A1018PYKAR
IC REG LINEAR 1.8V 300MA 5DSBGA
Texas Instruments
12,000
In Stock
1 : ¥5.09000
Cut Tape (CT)
12,000 : ¥1.57836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.3V
1.8V
-
0.07V @ 300mA
300mA
2.6 µA
9 µA
60dB ~ 35dB (1kHz ~ 1.5MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
5-XFBGA, DSBGA
5-DSBGA
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.