TPS7A1018PYKAR | |
---|---|
DigiKey Part Number | 296-TPS7A1018PYKARTR-ND - Tape & Reel (TR) 296-TPS7A1018PYKARCT-ND - Cut Tape (CT) 296-TPS7A1018PYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1018PYKAR |
Description | IC REG LINEAR 1.8V 300MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1018PYKAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.07V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.09160 | ¥102.29 |
100 | ¥3.27320 | ¥327.32 |
250 | ¥3.03992 | ¥759.98 |
500 | ¥2.57214 | ¥1,286.07 |
1,000 | ¥1.98759 | ¥1,987.59 |
2,500 | ¥1.81220 | ¥4,530.50 |
5,000 | ¥1.69528 | ¥8,476.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.57836 | ¥18,940.32 |
24,000 | ¥1.49652 | ¥35,916.48 |