Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V20V
Voltage - Output (Min/Fixed)
-3.8V1.2V1.22V1.8V
Voltage - Output (Max)
-19.3V19.5V20V-
Voltage Dropout (Max)
0.45V @ 500mA0.49V @ 1.1A0.55V @ 1.5A0.7V @ 500mA
Current - Output
500mA1.1A1.5A
Current - Quiescent (Iq)
80 µA1.1 mA1.5 mA
Current - Supply (Max)
40 mA120 mA
PSRR
63dB (120Hz)65dB (120Hz)75dB (120Hz)-
Control Features
Current Limit, EnableEnable
Protection Features
-Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadTO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-MSOP-EP8-SODDPAK-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP-EP
LT1965IMS8E#PBF
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices Inc.
875
In Stock
1 : ¥55.17000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.2V
19.5V
0.49V @ 1.1A
1.1A
1.1 mA
40 mA
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
8-SOIC
LT1763CS8#PBF
IC REG LINEAR POS ADJ 500MA 8SO
Analog Devices Inc.
3,445
In Stock
1 : ¥58.06000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
5-DDPAK
LT1963AEQ-1.8#PBF
IC REG LINEAR 1.8V 1.5A 5DDPAK
Analog Devices Inc.
658
In Stock
1 : ¥62.91000
Tube
-
Tube
Active
Positive
Fixed
1
20V
1.8V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
8-SOIC
LT1175CS8#PBF
IC REG LIN NEG ADJ 500MA 8SO
Analog Devices Inc.
2,620
In Stock
1 : ¥74.39000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
-3.8V
-19.3V
0.7V @ 500mA
500mA
80 µA
-
-
Current Limit, Enable
-
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.