TLV709A01DBVR

DigiKey Part Number
296-TLV709A01DBVRTR-ND - Tape & Reel (TR)
296-TLV709A01DBVRCT-ND - Cut Tape (CT)
296-TLV709A01DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV709A01DBVR
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV709A01DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 150mA
Current - Output
Current - Supply (Max)
10 µA
PSRR
60dB (100kHz)
Control Features
Soft Start
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.10500¥41.05
25¥3.85520¥96.38
100¥3.14680¥314.68
250¥2.92300¥730.75
500¥2.48758¥1,243.79
1,000¥1.99006¥1,990.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.80348¥5,410.44
6,000¥1.67911¥10,074.66
15,000¥1.61692¥24,253.80
30,000¥1.55473¥46,641.90
Manufacturers Standard Package