Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,451 In Stock | 1 : ¥9.78000 Cut Tape (CT) 5,000 : ¥5.20274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 3.3V | - | 0.65V @ 100mA | 100mA | 10 µA | 15 µA | 60dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 10-TFDFN Exposed Pad | PG-TSON-10-2 | |||
2,388 In Stock 50,000 Factory | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.07077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.7V @ 500mA | 500mA | 500 µA | 20 mA | 75dB ~ 70dB (120hZ ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | DPAK-5 |