TPS7A2633DRVR

DigiKey Part Number
296-TPS7A2633DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2633DRVRCT-ND - Cut Tape (CT)
296-TPS7A2633DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2633DRVR
Description
IC REG LINEAR 3.3V 500MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2633DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 500mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
PSRR
75dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.67000¥8.67
10¥7.72700¥77.27
25¥7.33120¥183.28
100¥6.02280¥602.28
250¥5.63028¥1,407.57
500¥4.97554¥2,487.77
1,000¥3.92807¥3,928.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.66615¥10,998.45
6,000¥3.48285¥20,897.10
15,000¥3.35191¥50,278.65
Manufacturers Standard Package