AZ1117ID-5.0TRG1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 12,319
Unit Price: ¥3.40000
Datasheet

AZ1117ID-5.0TRG1

DigiKey Part Number
31-AZ1117ID-5.0TRG1TR-ND - Tape & Reel (TR)
31-AZ1117ID-5.0TRG1CT-ND - Cut Tape (CT)
31-AZ1117ID-5.0TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117ID-5.0TRG1
Description
IC REG LINEAR 5V 1A TO252-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 800mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥3.83400¥38.34
25¥3.19640¥79.91
100¥2.46950¥246.95
250¥2.11296¥528.24
500¥1.89416¥947.08
1,000¥1.71130¥1,711.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.51553¥3,788.83
5,000¥1.39597¥6,979.85
7,500¥1.33558¥10,016.85
12,500¥1.26822¥15,852.75
17,500¥1.22863¥21,501.03
25,000¥1.19038¥29,759.50
62,500¥1.10735¥69,209.38
Manufacturers Standard Package