BCX5410TA | |
---|---|
DigiKey Part Number | BCX5410TATR-ND - Tape & Reel (TR) BCX5410TACT-ND - Cut Tape (CT) BCX5410TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5410TA |
Description | TRANS NPN 45V 1A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5410TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06544 | ¥532.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82916 | ¥829.16 |
2,000 | ¥0.74210 | ¥1,484.20 |
5,000 | ¥0.72552 | ¥3,627.60 |
10,000 | ¥0.64260 | ¥6,426.00 |
25,000 | ¥0.63431 | ¥15,857.75 |
50,000 | ¥0.53895 | ¥26,947.50 |
100,000 | ¥0.53066 | ¥53,066.00 |