Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,292 In Stock | 1 : ¥50.75000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 0.45V @ 500mA | 500mA | 10.1 µA | 1 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
21,679 In Stock | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥4.72064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.225V @ 150mA | 150mA | 1.25 µA | 65 µA | 60dB ~ 50dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |