TCR2LN20,LF(SE

DigiKey Part Number
264-TCR2LN20LF(SETR-ND - Tape & Reel (TR)
264-TCR2LN20LF(SECT-ND - Cut Tape (CT)
264-TCR2LN20LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LN20,LF(SE
Description
LDO REG VOUT=2.0V I=200MA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TCR2LN20,LF(SE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.54V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
4-SDFN (0.8x0.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥2.35500¥23.55
25¥1.92800¥48.20
100¥1.44610¥144.61
250¥1.20752¥301.88
500¥1.06078¥530.39
1,000¥0.93760¥937.60
2,500¥0.80459¥2,011.48
5,000¥0.72259¥3,612.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.65380¥6,538.00
20,000¥0.59611¥11,922.20
30,000¥0.56677¥17,003.10
50,000¥0.53385¥26,692.50
70,000¥0.51439¥36,007.30
100,000¥0.49550¥49,550.00
Manufacturers Standard Package