Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,564 In Stock | 1 : ¥17.68000 Cut Tape (CT) 1,000 : ¥8.69011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 12V | - | 1V @ 1A | 1A | 10 mA | 15 mA | 66dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
775 In Stock | 1 : ¥34.60000 Cut Tape (CT) 500 : ¥21.66484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 2V | - | 0.45V @ 100mA | 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,475 In Stock | 1 : ¥13.79000 Cut Tape (CT) 4,500 : ¥6.31345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 1V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
793 In Stock | 1 : ¥16.92000 Cut Tape (CT) 1,000 : ¥7.09852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | 0.45V @ 500mA | 500mA | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
318 In Stock | 1 : ¥39.53000 Cut Tape (CT) 1,000 : ¥15.14611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1V | 5.5V | 1.1V @ 800mA | 800mA | 1.5 mA | 15 mA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) |