Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,998 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,500 : ¥1.57062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
10,480 In Stock | 1 : ¥52.96000 Cut Tape (CT) 2,500 : ¥28.90855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
826 In Stock | 1 : ¥79.48000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -2.3V | -19.5V | 0V | 0.41V @ 500mA | 500mA | 2.35 mA | 23 mA | 108dB ~ 28dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
10 In Stock | 1 : ¥88.07000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | - | - | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |