RT9059GSP

DigiKey Part Number
RT9059GSPTR-ND - Tape & Reel (TR)
RT9059GSPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT9059GSP
Description
IC REG LINEAR POS ADJ 3A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOP-EP
Datasheet
 Datasheet
EDA/CAD Models
RT9059GSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 3A
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.82000¥48.20
25¥4.52600¥113.15
100¥3.69290¥369.29
250¥3.43008¥857.52
500¥2.91932¥1,459.66
1,000¥2.33545¥2,335.45
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.11650¥5,291.25
5,000¥1.97055¥9,852.75
12,500¥1.89755¥23,719.38
25,000¥1.82457¥45,614.25
Manufacturers Standard Package