Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,072 In Stock | 1 : ¥10.80000 Cut Tape (CT) 4,000 : ¥6.46093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.22V @ 200mA | 500mA | 9.8 µA | - | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5S | |||
1,306 In Stock | 1 : ¥20.36000 Cut Tape (CT) 2,000 : ¥7.00748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 50V | 3.3V | - | 0.72V @ 200mA | 200mA | 1 µA | 9 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP |