S-1142D33I-E6T1U | |
---|---|
DigiKey Part Number | 1662-1361-2-ND - Tape & Reel (TR) 1662-1361-1-ND - Cut Tape (CT) 1662-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1142D33I-E6T1U |
Description | IC REG LINEAR 3.3V 200MA 6HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.32400 | ¥183.24 |
25 | ¥17.29000 | ¥432.25 |
100 | ¥14.73000 | ¥1,473.00 |
250 | ¥13.83088 | ¥3,457.72 |
500 | ¥12.10208 | ¥6,051.04 |
1,000 | ¥10.02737 | ¥10,027.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.00748 | ¥14,014.96 |
6,000 | ¥6.74795 | ¥40,487.70 |
10,000 | ¥6.48841 | ¥64,884.10 |