Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
FixedProgrammable
Voltage - Input (Max)
3V3.6V6.5V
Voltage - Output (Min/Fixed)
0.8V1V1.5V1.8V3.3V
Voltage - Output (Max)
1.8V-
Voltage Dropout (Max)
0.14V @ 800mA0.15V @ 5A0.18V @ 500mA-
Current - Output
500mA800mA5A
Current - Quiescent (Iq)
55 µA800 µA1.5 mA
Current - Supply (Max)
600 µA1.2 mA10 mA
PSRR
66dB (120Hz)80dB ~ 40dB (100Hz ~ 100kHz)-
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed Pad16-WQFN Exposed Pad, CSP28-WFQFN Exposed Pad
Supplier Device Package
6-WSON (2x2)16-LFCSP (4x4)28-QFN (4x5)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
LP5912-3.3DRVT
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
2,166
In Stock
1 : ¥12.92000
Cut Tape (CT)
250 : ¥8.77528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.18V @ 500mA
500mA
55 µA
600 µA
80dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good, Soft Start
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
28-QFN_05-08-1712 rev B
LT3070IUFD#TRPBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
2,091
In Stock
1 : ¥72.52000
Cut Tape (CT)
2,500 : ¥60.78370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
6-WSON
LP5912-1.5DRVR
IC REG LINEAR 1.5V 500MA 6WSON
Texas Instruments
8,204
In Stock
1 : ¥10.46000
Cut Tape (CT)
3,000 : ¥4.41967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.5V
-
-
500mA
55 µA
600 µA
80dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good, Soft Start
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
16 LFCSP EP
ADP1752ACPZ-1.8-R7
IC REG LINEAR 1.8V 800MA 16LFCSP
Analog Devices Inc.
1,512
In Stock
1 : ¥27.67000
Cut Tape (CT)
1,500 : ¥14.62691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.6V
1.8V
-
0.14V @ 800mA
800mA
800 µA
1.2 mA
-
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
16 LFCSP EP
ADP1752ACPZ-1.0-R7
IC REG LINEAR 1V 800MA 16LFCSP
Analog Devices Inc.
1,032
In Stock
1 : ¥28.65000
Cut Tape (CT)
1,500 : ¥13.38941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.6V
1V
-
-
800mA
800 µA
1.2 mA
-
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.