Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,109 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.83378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.6V @ 1.2A | 1.2A | 500 µA | - | 87dB ~ 65dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
64,105 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥2.06559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 83dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,681 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,000 : ¥4.43564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.75V @ 300mA | 500mA | 175 µA | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
19,996 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥6.10803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 5V | - | 0.7V @ 1.5A | 1.5A | 180 µA | 80 mA | 64dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,536 In Stock 444,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥0.88210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.25V @ 1A | 1A | 10 mA | - | 75dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
18,086 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.95066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2.2V @ 1.5A | 1.5A | 6 mA | - | 78dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
5,756 In Stock | 1 : ¥9.95000 Cut Tape (CT) 1,000 : ¥4.50777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 15V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | - | 58dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
232 In Stock | 1 : ¥21.08000 Cut Tape (CT) 2,000 : ¥9.65564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 32V | 5V | - | 0.55V @ 1A | 2A | 1 mA | - | 55dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | - | - | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 |