HT7544-1 | |
---|---|
DigiKey Part Number | 4518-HT7544-1TR-ND - Tape & Reel (TR) 4518-HT7544-1CT-ND - Cut Tape (CT) 4518-HT7544-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7544-1 |
Description | SOT-89 MONITORS & RESET CIRCUITS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 4.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.86040 | ¥71.51 |
100 | ¥2.12800 | ¥212.80 |
250 | ¥1.92864 | ¥482.16 |
500 | ¥1.59598 | ¥797.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.19699 | ¥1,196.99 |
2,000 | ¥1.09728 | ¥2,194.56 |
5,000 | ¥1.03077 | ¥5,153.85 |
10,000 | ¥0.96427 | ¥9,642.70 |
25,000 | ¥0.88447 | ¥22,111.75 |
50,000 | ¥0.85121 | ¥42,560.50 |