Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,913 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.98176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
1,080 In Stock | 1 : ¥38.43000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
1,676 In Stock | 1 : ¥66.82000 Tube | - | Tube | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.7V @ 500mA | 500mA | 80 µA | - | 60db ~ 15dB (1kHz ~ 100kHz) | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |