Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 10
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-35V14V30V35V
Voltage - Output (Min/Fixed)
-8V3.3V5V6V8V9V12V
Voltage Dropout (Max)
0.7V @ 1.5A1.1V @ 500mA (Typ)1.5V @ 1.5A-
Current - Output
500mA1.5A
Current - Quiescent (Iq)
180 µA6 mA10 mA
PSRR
55dB (120Hz)56dB (120Hz)59dB (120Hz)62dB (120Hz)63dB (120Hz)64dB (120Hz)79dB (120Hz)80dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C0°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_DPAK(TO252-3)
L78M05CDT-TR
IC REG LINEAR 5V 500MA DPAK
STMicroelectronics
83,332
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.33354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
6 mA
-
62dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 150°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
L78M05ABDT-TR
IC REG LINEAR 5V 500MA DPAK
STMicroelectronics
95,200
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.49602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
6 mA
-
62dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
LD1086DT33TR
IC REG LINEAR 3.3V 1.5A DPAK
STMicroelectronics
23,442
In Stock
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥5.02190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
-
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
LD29150DT50R
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
20,051
In Stock
1 : ¥13.38000
Cut Tape (CT)
2,500 : ¥6.10803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
14V
5V
-
0.7V @ 1.5A
1.5A
180 µA
80 mA
64dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MC78M08CDTRKG
IC REG LINEAR 8V 500MA DPAK
onsemi
6,915
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,500 : ¥1.44419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
8V
-
-
500mA
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
L78M09CDT-TR
IC REG LINEAR 9V 500MA DPAK
STMicroelectronics
21,593
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,500 : ¥1.94296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
9V
-
-
500mA
6 mA
-
56dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
L78M08CDT-TR
IC REG LINEAR 8V 500MA DPAK
STMicroelectronics
13,135
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,500 : ¥2.01193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
8V
-
-
500mA
6 mA
-
56dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
L78M12ABDT-TR
IC REG LINEAR 12V 500MA DPAK
STMicroelectronics
5,885
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,500 : ¥2.30451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
500mA
6 mA
-
55dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MC79M08CDTRKG
IC REG LINEAR -8V 500MA DPAK
onsemi
2,472
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,500 : ¥1.84143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-35V
-8V
-
1.1V @ 500mA (Typ)
500mA
-
-
63dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
L78M06ABDT-TR
IC REG LINEAR 6V 500MA DPAK
STMicroelectronics
733
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥2.28922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
6V
-
-
500mA
6 mA
-
59dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 10

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.