Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Texas InstrumentsTorex Semiconductor Ltd
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6.5V10.5V
Voltage - Output (Min/Fixed)
2.8V3.3V
Voltage Dropout (Max)
0.22V @ 250mA0.26V @ 100mA
Current - Output
200mA250mA
Current - Quiescent (Iq)
8 µA65 µA
PSRR
60dB (1kHz)60dB ~ 28dB (100Hz ~ 100kHz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THINSOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT23-5 Pkg
TPS73433TDDCRQ1
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
5,242
In Stock
1,781
Marketplace
1 : ¥12.16000
Cut Tape (CT)
3,000 : ¥4.54815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
6.5V
3.3V
-
0.22V @ 250mA
250mA
65 µA
60dB ~ 28dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
SOT-25
XC6505B281MR-G
IC REG LINEAR 2.8V 200MA SOT25
Torex Semiconductor Ltd
97
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥2.96310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10.5V
2.8V
-
0.26V @ 100mA
200mA
8 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.