XC6505B281MR-G | |
---|---|
DigiKey Part Number | 893-XC6505B281MR-GTR-ND - Tape & Reel (TR) 893-XC6505B281MR-GCT-ND - Cut Tape (CT) 893-XC6505B281MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505B281MR-G |
Description | IC REG LINEAR 2.8V 200MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.74100 | ¥67.41 |
25 | ¥6.33520 | ¥158.38 |
100 | ¥5.17040 | ¥517.04 |
250 | ¥4.80216 | ¥1,200.54 |
500 | ¥4.08704 | ¥2,043.52 |
1,000 | ¥3.26965 | ¥3,269.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96310 | ¥8,889.30 |
6,000 | ¥2.75876 | ¥16,552.56 |
15,000 | ¥2.65658 | ¥39,848.70 |
30,000 | ¥2.55440 | ¥76,632.00 |