Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V-2.3V16V20V
Voltage - Output (Min/Fixed)
-19.5V0V0.2V3.3V
Voltage - Output (Max)
-19.5V0V15V-
Voltage Dropout (Max)
0.3V @ 200mA0.41V @ 500mA0.45V @ 500mA0.48V @ 1A-
Current - Output
200mA500mA800mA1A
Current - Quiescent (Iq)
10 µA20 µA2.35 mA7 mA
Current - Supply (Max)
12 mA23 mA25 mA50 mA80 mA
PSRR
73dB (1MHz)94dB ~ 62dB (1kHz ~ 1MHz)100dB ~ 60dB (120Hz ~ 10MHz)108dB ~ 28dB (120Hz ~ 10MHz)117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
Current Limit, EnableCurrent Limit, Enable, Power Good, Soft Start, TrackingEnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-WFDFN Exposed Pad, CSP10-WFDFN Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad12-WFDFN Exposed Pad14-WFDFN Exposed Pad
Supplier Device Package
8-LFCSP-WD (3x3)10-DFN (3x3)12-DFN (3x3)12-MSOP-EP14-DFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3045EDD#PBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
8,804
In Stock
121 : ¥51.50545
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12 DFN
LT3093EDD#PBF
IC REG LIN NEG ADJ 200MA 12DFN
Analog Devices Inc.
459
In Stock
1 : ¥52.30000
Tube
-
Tube
Active
Negative
Adjustable
1
-20V
0V
-19.5V
0.3V @ 200mA
200mA
10 µA
80 mA
73dB (1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
14 DFN
LT3041ADE#PBF
IC REG LINEAR POS ADJ 1A 14DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥73.79000
Tray
-
Tray
Active
Positive
Adjustable
1
20V
0.2V
15V
0.48V @ 1A
1A
-
50 mA
100dB ~ 60dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good, Soft Start, Tracking
Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
14-WFDFN Exposed Pad
14-DFN (4x3)
10-WDFN
LT3045IDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
8,928
In Stock
1 : ¥76.76000
Cut Tape (CT)
2,500 : ¥41.93214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12-TSSOP EP
LT3094IMSE#PBF
IC REG LIN NEG ADJ 500MA 12MSOP
Analog Devices Inc.
826
In Stock
1 : ¥79.49000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
8-LFCSP-WD
ADM7150ACPZ-3.3-R2
IC REG LINEAR 3.3V 800MA 8LFCSP
Analog Devices Inc.
636
In Stock
1 : ¥91.98000
Cut Tape (CT)
250 : ¥65.68448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
-
800mA
7 mA
12 mA
94dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
10-WDFN
LT3045EDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥68.86000
Cut Tape (CT)
2,500 : ¥35.81138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.