Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,063 In Stock | 1 : ¥103.46000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 3A | 3A | 75dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
0 In Stock Check Lead Time | 500 : ¥7.99350 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 1A | 1.5A | 85dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) |