TL780-05CKTTR | |
---|---|
DigiKey Part Number | 296-TL780-05CKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL780-05CKTTR |
Description | IC REG LIN 5V 1.5A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL780-05CKTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
PSRR | 85dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.99350 | ¥3,996.75 |
1,000 | ¥6.62309 | ¥6,623.09 |
2,500 | ¥6.16637 | ¥15,415.92 |
5,000 | ¥5.93797 | ¥29,689.85 |
12,500 | ¥5.70958 | ¥71,369.75 |