Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-2.3V5.7V20V28V
Voltage - Output (Min/Fixed)
-19.5V0V1.225V3.3V
Voltage - Output (Max)
0V5V5.5V15V-
Voltage Dropout (Max)
0.24V @ 1A0.41V @ 500mA0.45V @ 500mA0.48V @ 50mA-
Current - Output
50mA500mA1A
Current - Quiescent (Iq)
20 µA80 µA2.35 mA22 mA
Current - Supply (Max)
2.115 mA23 mA25 mA51 mA
PSRR
51dB (1MHz)90dB ~ 50dB (120Hz ~ 10kHz)108dB ~ 28dB (120Hz ~ 10MHz)117dB ~ 53dB (120Hz ~ 10MHz)-
Control Features
Current Limit, Enable, Power Good, Soft StartEnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad12-WFDFN Exposed Pad
Supplier Device Package
8-MSOP10-WSON (3x3)12-DFN (3x3)12-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WSON
TPS7A9401DSCR
1-A, ULTRA-LOW NOISE, ULTRA-HIGH
Texas Instruments
6,262
In Stock
1 : ¥59.25000
Cut Tape (CT)
3,000 : ¥32.37008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.7V
0V
5.5V
0.24V @ 1A
1A
22 mA
51 mA
51dB (1MHz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
12-TSSOP EP
LT3045EMSE#PBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
5,479
In Stock
1 : ¥66.50000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12 DFN
LT3094EDD#PBF
IC REG LIN NEG ADJ 500MA 12DFN
Analog Devices Inc.
1,464
In Stock
1 : ¥68.86000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
8 MSOP
ADP1720ARMZ-3.3-R7
IC REG LINEAR 3.3V 50MA 8MSOP
Analog Devices Inc.
261
In Stock
1 : ¥19.98000
Cut Tape (CT)
1,000 : ¥9.83557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
28V
3.3V
-
-
50mA
80 µA
2.115 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
ADP1720ARMZ-R7
IC REG LINEAR POS ADJ 50MA 8MSOP
Analog Devices Inc.
825
In Stock
1 : ¥19.29000
Cut Tape (CT)
1,000 : ¥8.10718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
28V
1.225V
5V
0.48V @ 50mA
50mA
80 µA
2.115 mA
90dB ~ 50dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.