Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,681 In Stock | 1 : ¥12.84000 Cut Tape (CT) 2,500 : ¥9.69142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.24V | 5.4V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
80,795 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥0.47844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 300mA | 95 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
256 In Stock | 1 : ¥49.51000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.6V @ 3A | 3A | 4 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
641 In Stock | 1 : ¥25.94000 Cut Tape (CT) 1,000 : ¥13.69707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Positive | Fixed | 1 | 40V | 5V | - | 0.425V @ 250mA | 500mA | 5 µA | 82 µA | 59dB (100Hz) | Delay, Enable, Reset | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 |