Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,036 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.55514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 5V | - | 1.5V @ 4.5A | 5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
1,081 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,000 : ¥6.95485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 50V | 12V | - | 0.4V @ 200mA | 200mA | 1 µA | 9 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP |