Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,089 In Stock | 1 : ¥23.55000 Cut Tape (CT) 1,000 : ¥11.57849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.121V @ 2A | 2A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
2,311 In Stock | 1 : ¥91.22000 Cut Tape (CT) 1,500 : ¥57.78362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | 0.145V @ 3A | 3A | 8 mA | 16 mA | 62dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
11,748 In Stock | 1 : ¥24.57000 Cut Tape (CT) 1,000 : ¥11.47664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.244V @ 3A | 3A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
3,499 In Stock | 1 : ¥101.33000 Cut Tape (CT) 1,500 : ¥57.49339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | 0.145V @ 3A | 3A | 8 mA | 16 mA | 62dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
4,943 In Stock | 1 : ¥19.81000 Cut Tape (CT) 2,500 : ¥9.05288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 1.8V | 0.2V @ 800mA | 800mA | 300 µA | 9 mA | 72dB ~ 61dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
2,962 In Stock | 1 : ¥68.80000 Cut Tape (CT) 1,500 : ¥50.90079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 1.98V | 0.9V | - | - | 3A | 8 mA | 16 mA | 62dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
164 In Stock | 1 : ¥80.51000 Cut Tape (CT) 1,000 : ¥45.67015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 2.3V | 0.28V @ 2A | 2A | 8 mA | 14 mA | 61dB ~ 45dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,947 In Stock | 1 : ¥101.33000 Cut Tape (CT) 1,500 : ¥57.49339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 1.98V | 1.1V | - | - | 3A | 8 mA | 16 mA | - | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |